
VS-P123 | |
|---|---|
DigiKey Part Number | P123-ND |
Manufacturer | |
Manufacturer Product Number | VS-P123 |
Description | SCR MODULE 800V 8-PACE-PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 3) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 357A, 375A | |
Current - Hold (Ih) (Max) | 130 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 8-PACE-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.74200 | $417.42 |
| Unit Price without GST: | $41.74200 |
|---|---|
| Unit Price with GST: | $45.91620 |

