VS-HFA08TA60CPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,094
Unit Price: $4.45000
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: $3.78000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TA60CPBF

DigiKey Part Number
HFA08TA60CPBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA08TA60CPBF
Description
DIODE ARRAY GP 600V 4A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA08TA60CPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
4A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
42 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes