Direct
Similar
Similar


VS-6CWQ04FNTRLPBF | |
|---|---|
DigiKey Part Number | VS-6CWQ04FNTRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ04FNTRLPBF |
Description | DIODE ARRAY SCHOTT 40V 3.5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |




