
VS-50SQ080 | |
|---|---|
DigiKey Part Number | 50SQ080-ND |
Manufacturer | |
Manufacturer Product Number | VS-50SQ080 |
Description | DIODE SCHOTTKY 80V 5A DO204AR |
Customer Reference | |
Detailed Description | Diode 80 V 5A Through Hole DO-204AR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AR | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


