Diode 600 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM

VS-2EFU06HM3/I

DigiKey Part Number
112-VS-2EFU06HM3/ITR-ND - Tape & Reel (TR)
112-VS-2EFU06HM3/ICT-ND - Cut Tape (CT)
112-VS-2EFU06HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EFU06HM3/I
Description
DIODE STANDARD 600V 2A DO219AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20854$2,085.40
20,000$0.19332$3,866.40
30,000$0.18557$5,567.10
50,000$0.18183$9,091.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.91100$29.11
100$2.01330$201.33
500$1.68468$842.34
Digi-Reel®
QuantityUnit PriceExt Price
1$1.68000$1.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$1.68000
Unit Price with GST:$1.84800