Direct
Similar
Similar

VS-20CTH03SPBF | |
|---|---|
DigiKey Part Number | VS-20CTH03SPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03SPBF |
Description | DIODE ARRAY GP 300V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |




