
VS-1KAB40E | |
|---|---|
DigiKey Part Number | VS-1KAB40EGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-1KAB40E |
Description | BRIDGE RECT 1P 400V 1.2A D-38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole D-38 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-38 | |
Supplier Device Package | D-38 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $3.70500 | $37.05 |
| 100 | $2.59740 | $259.74 |
| 500 | $2.12450 | $1,062.25 |
| 1,000 | $1.97259 | $1,972.59 |
| 2,000 | $1.88440 | $3,768.80 |
| Unit Price without GST: | $5.66000 |
|---|---|
| Unit Price with GST: | $6.22600 |

