



SF70S006VBAR2000 | |
|---|---|
DigiKey Part Number | 670-2845-2-ND - Tape & Reel (TR) 670-2845-1-ND - Cut Tape (CT) 670-2845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF70S006VBAR2000 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF70S006VBAR2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.049" (1.25mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.63200 | $26.32 |
| 25 | $2.46560 | $61.64 |
| 50 | $2.34820 | $117.41 |
| 100 | $2.23570 | $223.57 |
| 250 | $2.09568 | $523.92 |
| 500 | $1.99566 | $997.83 |
| 1,000 | $1.91916 | $1,919.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.80974 | $3,619.48 |
| 4,000 | $1.72344 | $6,893.76 |
| 6,000 | $1.67488 | $10,049.28 |
| Unit Price without GST: | $3.10000 |
|---|---|
| Unit Price with GST: | $3.41000 |




