Diode 35 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ035-M3

DigiKey Part Number
VS-12TQ035-M3-ND
Manufacturer
Manufacturer Product Number
VS-12TQ035-M3
Description
DIODE SCHOTTKY 35V 15A TO220AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 35 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-12TQ035-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
8,000$1.11621$8,929.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.11621
Unit Price with GST:$1.22783