
VS-12CWQ06FNTRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ06FNTRR-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ06FNTRR-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ06FNTRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ06FNTRR-M3 |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.12700 | $21.27 |
| 100 | $1.44110 | $144.11 |
| 500 | $1.14736 | $573.68 |
| 1,000 | $1.05289 | $1,052.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93301 | $2,799.03 |
| 6,000 | $0.87269 | $5,236.14 |
| 9,000 | $0.84197 | $7,577.73 |
| 15,000 | $0.82592 | $12,388.80 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.65200 |


