Diode Array 1 Pair Common Cathode 45 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CTQ045STRL-M3

DigiKey Part Number
112-VS-12CTQ045STRL-M3TR-ND - Tape & Reel (TR)
112-VS-12CTQ045STRL-M3CT-ND - Cut Tape (CT)
112-VS-12CTQ045STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CTQ045STRL-M3
Description
DIODE ARRAY SCHOT 45V 6A TO263AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.52100$15.21
100$1.48760$148.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.32473$1,059.78
1,600$1.22744$1,963.90
2,400$1.17789$2,826.94
4,000$1.14914$4,596.56
Manufacturers Standard Package
Unit Price without GST:$2.39000
Unit Price with GST:$2.62900