
VS-10CTQ150STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10CTQ150STRL-M3TR-ND - Tape & Reel (TR) 112-VS-10CTQ150STRL-M3CT-ND - Cut Tape (CT) 112-VS-10CTQ150STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CTQ150STRL-M3 |
Description | DIODE ARR SCHOTT 150V 5A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.49200 | $14.92 |
| 100 | $1.44840 | $144.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.33244 | $1,065.95 |
| 1,600 | $1.23473 | $1,975.57 |
| 2,400 | $1.18495 | $2,843.88 |
| 4,000 | $1.15707 | $4,628.28 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.62900 |

