VS-100MT060WDF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $70.77579
Datasheet
Image for VS-100MT060WDF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-100MT060WDF

DigiKey Part Number
VS-100MT060WDF-ND
Manufacturer
Manufacturer Product Number
VS-100MT060WDF
Description
IGBT MODULE 600V 121A 462W MTP
Customer Reference
Detailed Description
IGBT Module 600 V 121 A 462 W Chassis Mount MTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
121 A
Power - Max
462 W
Vce(on) (Max) @ Vge, Ic
2.29V @ 15V, 60A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
9.5 nF @ 30 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
16-MTP Module
Supplier Device Package
MTP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes