
VGSOT12C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT12C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT12C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT12C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12C-HG3-18 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47800 | $4.78 |
| 100 | $0.30330 | $30.33 |
| 500 | $0.22746 | $113.73 |
| 1,000 | $0.20297 | $202.97 |
| 2,000 | $0.18232 | $364.64 |
| 5,000 | $0.15995 | $799.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14611 | $1,461.10 |
| 20,000 | $0.13448 | $2,689.60 |
| 30,000 | $0.12855 | $3,856.50 |
| 50,000 | $0.12188 | $6,094.00 |
| 70,000 | $0.11794 | $8,255.80 |
| 100,000 | $0.11410 | $11,410.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

