


VESD08C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD08C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD08C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD08C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD08C1-HD1-G3-08 |
Description | TVS DIODE 8VWM 15.3VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 15.3V | |
Current - Peak Pulse (10/1000µs) | 6.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 47pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.19580 | $19.58 |
| 500 | $0.14490 | $72.45 |
| 1,000 | $0.12838 | $128.38 |
| 2,000 | $0.11445 | $228.90 |
| 5,000 | $0.09934 | $496.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07862 | $786.20 |
| 20,000 | $0.07562 | $1,512.40 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

