
BZX84B5V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B5V1-HE3_A-18TR-ND - Tape & Reel (TR) 112-BZX84B5V1-HE3_A-18CT-ND - Cut Tape (CT) 112-BZX84B5V1-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-HE3_A-18 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.29200 | $2.92 |
| 100 | $0.18610 | $18.61 |
| 500 | $0.13734 | $68.67 |
| 1,000 | $0.08713 | $87.13 |
| 2,000 | $0.08566 | $171.32 |
| 5,000 | $0.08418 | $420.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06867 | $686.70 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

