
VLIN26A1-03G-E3-18 | |
|---|---|
DigiKey Part Number | VLIN26A1-03G-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN26A1-03G-E3-18 |
Description | TVS DIODE 26.5VWM 50VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10806 | $1,080.60 |
| 20,000 | $0.09903 | $1,980.60 |
| 30,000 | $0.09443 | $2,832.90 |
| 50,000 | $0.08927 | $4,463.50 |
| 70,000 | $0.08621 | $6,034.70 |
| 100,000 | $0.08323 | $8,323.00 |
| Unit Price without GST: | $0.10806 |
|---|---|
| Unit Price with GST: | $0.11887 |

