


VCAN18A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN18A2-03G-G3-08TR-ND - Tape & Reel (TR) 112-VCAN18A2-03G-G3-08CT-ND - Cut Tape (CT) 112-VCAN18A2-03G-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN18A2-03G-G3-08 |
Description | DIODE, ESD, CAN BUS PROTECTION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 31V | |
Current - Peak Pulse (10/1000µs) | 650mA | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.50500 | $5.05 |
| 100 | $0.32090 | $32.09 |
| 500 | $0.24108 | $120.54 |
| 1,000 | $0.21527 | $215.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18244 | $547.32 |
| 6,000 | $0.16588 | $995.28 |
| 9,000 | $0.15744 | $1,416.96 |
| 15,000 | $0.14796 | $2,219.40 |
| 21,000 | $0.14234 | $2,989.14 |
| 30,000 | $0.13688 | $4,106.40 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

