Diode 60 V 4.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.3A Surface Mount TO-277A (SMPC)
TO-277A

V8PM63HM3/I

DigiKey Part Number
112-V8PM63HM3/ITR-ND - Tape & Reel (TR)
112-V8PM63HM3/ICT-ND - Cut Tape (CT)
112-V8PM63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM63HM3/I
Description
DIODE SCHOTTKY 60V 4.3A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.3A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 60 V
Capacitance @ Vr, F
1460pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.18300$11.83
100$0.78060$78.06
500$0.60780$303.90
1,000$0.55215$552.15
2,000$0.50839$1,016.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$0.44215$2,873.97
13,000$0.41535$5,399.55
Manufacturers Standard Package
Unit Price without GST:$1.88000
Unit Price with GST:$2.06800