


V8PM63-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PM63-M3/ITR-ND - Tape & Reel (TR) 112-V8PM63-M3/ICT-ND - Cut Tape (CT) 112-V8PM63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM63-M3/I |
Description | DIODE SCHOTTKY 60V 4.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 60 V | |
Capacitance @ Vr, F | 1460pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.00700 | $10.07 |
| 100 | $0.66000 | $66.00 |
| 500 | $0.51052 | $255.26 |
| 1,000 | $0.46236 | $462.36 |
| 2,000 | $0.42183 | $843.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.36712 | $2,386.28 |
| 13,000 | $0.34173 | $4,442.49 |
| 19,500 | $0.33431 | $6,519.05 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

