
V8PA22HM3/I | |
|---|---|
DigiKey Part Number | 112-V8PA22HM3/ITR-ND - Tape & Reel (TR) 112-V8PA22HM3/ICT-ND - Cut Tape (CT) 112-V8PA22HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA22HM3/I |
Description | DIODE SCHOTTKY 200V 2.4A DO221BC |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.36926 | $5,169.64 |
| 28,000 | $0.36846 | $10,316.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.98200 | $9.82 |
| 100 | $0.71150 | $71.15 |
| 500 | $0.55194 | $275.97 |
| 1,000 | $0.48587 | $485.87 |
| 2,000 | $0.45732 | $914.64 |
| 5,000 | $0.41051 | $2,052.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.08200 | $10.82 |
| 100 | $0.71150 | $71.15 |
| 500 | $0.55194 | $275.97 |
| 1,000 | $0.50055 | $500.55 |
| 2,000 | $0.45732 | $914.64 |
| 5,000 | $0.41051 | $2,052.55 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

