MFR Recommended

V8PA22HM3/H | |
|---|---|
DigiKey Part Number | 112-V8PA22HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8PA22HM3/H |
Description | DIODE SCHOTTKY 200V 2.4A DO221BC |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.48730 | $3,411.10 |
| 10,500 | $0.45120 | $4,737.60 |
| 24,500 | $0.44673 | $10,944.89 |
| Unit Price without GST: | $0.48730 |
|---|---|
| Unit Price with GST: | $0.53603 |


