Similar



V8P20-M3/87A | |
|---|---|
DigiKey Part Number | V8P20-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8P20-M3/87A |
Description | DIODE SCHOTTKY 200V 2.2A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.40905 | $2,658.83 |
| 13,000 | $0.38144 | $4,958.72 |
| 19,500 | $0.37935 | $7,397.33 |
| Unit Price without GST: | $0.40905 |
|---|---|
| Unit Price with GST: | $0.44996 |


