
V8K202DU-M3/H | |
|---|---|
DigiKey Part Number | 112-V8K202DU-M3/HTR-ND - Tape & Reel (TR) 112-V8K202DU-M3/HCT-ND - Cut Tape (CT) 112-V8K202DU-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8K202DU-M3/H |
Description | DIODE ARR SCHOTTKY 200V FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 1.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.45300 | $14.53 |
| 100 | $0.96500 | $96.50 |
| 500 | $0.75590 | $377.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.65426 | $981.39 |
| 3,000 | $0.60308 | $1,809.24 |
| 4,500 | $0.57700 | $2,596.50 |
| 7,500 | $0.54771 | $4,107.82 |
| 10,500 | $0.53037 | $5,568.89 |
| 15,000 | $0.51351 | $7,702.65 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.53000 |

