


V7N103-M3/I | |
|---|---|
DigiKey Part Number | 112-V7N103-M3/ITR-ND - Tape & Reel (TR) 112-V7N103-M3/ICT-ND - Cut Tape (CT) 112-V7N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7N103-M3/I |
Description | DIODE SCHOTTK 100V 2.2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 330 µA @ 100 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.62600 | $6.26 |
| 100 | $0.54410 | $54.41 |
| 500 | $0.40618 | $203.09 |
| 1,000 | $0.33082 | $330.82 |
| 2,000 | $0.32447 | $648.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.26699 | $3,737.86 |
| 28,000 | $0.26509 | $7,422.52 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

