


V5NM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V5NM103-M3/ITR-ND - Tape & Reel (TR) 112-V5NM103-M3/ICT-ND - Cut Tape (CT) 112-V5NM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM103-M3/I |
Description | DIODE SCHOTTK 100V 2.1A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.78000 | $7.80 |
| 100 | $0.50360 | $50.36 |
| 500 | $0.38436 | $192.18 |
| 1,000 | $0.34591 | $345.91 |
| 2,000 | $0.31354 | $627.08 |
| 5,000 | $0.27849 | $1,392.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.24759 | $3,466.26 |
| 28,000 | $0.23084 | $6,463.52 |
| 42,000 | $0.22232 | $9,337.44 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

