


V40PWM63CHM3/I | |
|---|---|
DigiKey Part Number | 112-V40PWM63CHM3/ITR-ND - Tape & Reel (TR) 112-V40PWM63CHM3/ICT-ND - Cut Tape (CT) 112-V40PWM63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM63CHM3/I |
Description | DIODE ARR SCHOT 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.10670 | $4,980.15 |
| 9,000 | $1.05087 | $9,457.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.55200 | $25.52 |
| 100 | $1.74590 | $174.59 |
| 500 | $1.40106 | $700.53 |
| 1,000 | $1.29022 | $1,290.22 |
| 2,000 | $1.28626 | $2,572.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.58900 | $25.89 |
| 100 | $1.77080 | $177.08 |
| 500 | $1.42106 | $710.53 |
| 1,000 | $1.30865 | $1,308.65 |
| 2,000 | $1.30464 | $2,609.28 |
| Unit Price without GST: | $3.96000 |
|---|---|
| Unit Price with GST: | $4.35600 |

