
V3P6L-M3/I | |
|---|---|
DigiKey Part Number | 112-V3P6L-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3P6L-M3/I |
Description | DIODE SCHOTTKY 60V 2.3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16263 | $1,626.30 |
| 20,000 | $0.15012 | $3,002.40 |
| 30,000 | $0.14374 | $4,312.20 |
| 50,000 | $0.13658 | $6,829.00 |
| 70,000 | $0.13531 | $9,471.70 |
| Unit Price without GST: | $0.16263 |
|---|---|
| Unit Price with GST: | $0.17889 |

