
V2P6LHM3/H | |
---|---|
DigiKey Part Number | 112-V2P6LHM3/HTR-ND - Tape & Reel (TR) 112-V2P6LHM3/HCT-ND - Cut Tape (CT) 112-V2P6LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P6LHM3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Capacitance @ Vr, F | 255pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.43800 | $4.38 |
100 | $0.27670 | $27.67 |
500 | $0.20694 | $103.47 |
1,000 | $0.18440 | $184.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15568 | $467.04 |
6,000 | $0.14120 | $847.20 |
9,000 | $0.13381 | $1,204.29 |
15,000 | $0.12551 | $1,882.65 |
21,000 | $0.12060 | $2,532.60 |
30,000 | $0.11582 | $3,474.60 |
75,000 | $0.10533 | $7,899.75 |
150,000 | $0.10404 | $15,606.00 |
Unit Price without GST: | $0.71000 |
---|---|
Unit Price with GST: | $0.78100 |