
V2PL45L-M3/H | |
---|---|
DigiKey Part Number | 112-V2PL45L-M3/HTR-ND - Tape & Reel (TR) 112-V2PL45L-M3/HCT-ND - Cut Tape (CT) 112-V2PL45L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PL45L-M3/H |
Description | DIODE SCHOTTKY 45V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 390pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.42900 | $4.29 |
100 | $0.25710 | $25.71 |
500 | $0.19178 | $95.89 |
1,000 | $0.17067 | $170.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14925 | $447.75 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.72600 |