Diode 120 V 4A Surface Mount FlatPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20KM120HM3/I

DigiKey Part Number
112-V20KM120HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20KM120HM3/I
Description
DIODE SCHOTTKY 120V 4A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Capacitance @ Vr, F
1920pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.70720$4,243.20
Manufacturers Standard Package
Unit Price without GST:$0.70720
Unit Price with GST:$0.77792