


V10PW12HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PW12HM3/ITR-ND - Tape & Reel (TR) 112-V10PW12HM3/ICT-ND - Cut Tape (CT) 112-V10PW12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PW12HM3/I |
Description | DIODE SCHOTTKY 120V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | 1110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.59000 | $15.90 |
| 100 | $1.06170 | $106.17 |
| 500 | $0.83482 | $417.41 |
| 1,000 | $0.76181 | $761.81 |
| 2,000 | $0.70039 | $1,400.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.64082 | $2,883.69 |
| 9,000 | $0.59867 | $5,388.03 |
| 13,500 | $0.57721 | $7,792.34 |
| 22,500 | $0.56056 | $12,612.60 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.77200 |

