


V1F22-M3/H | |
|---|---|
DigiKey Part Number | 112-V1F22-M3/HTR-ND - Tape & Reel (TR) 112-V1F22-M3/HCT-ND - Cut Tape (CT) 112-V1F22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1F22-M3/H |
Description | DIODE SCHOTTKY 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47400 | $4.74 |
| 100 | $0.30070 | $30.07 |
| 500 | $0.22534 | $112.67 |
| 1,000 | $0.20098 | $200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17000 | $510.00 |
| 6,000 | $0.15439 | $926.34 |
| 9,000 | $0.14642 | $1,317.78 |
| 15,000 | $0.13748 | $2,062.20 |
| 21,000 | $0.13218 | $2,775.78 |
| 30,000 | $0.12702 | $3,810.60 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

