


V12PM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V12PM153HM3/ITR-ND - Tape & Reel (TR) 112-V12PM153HM3/ICT-ND - Cut Tape (CT) 112-V12PM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM153HM3/I |
Description | DIODE SCHOTTKY 150V 3.7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.7A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.56100 | $15.61 |
| 100 | $1.04410 | $104.41 |
| 500 | $0.82242 | $411.21 |
| 1,000 | $0.75114 | $751.14 |
| 2,000 | $0.73796 | $1,475.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.61030 | $3,966.95 |
| 13,000 | $0.60290 | $7,837.70 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

