Diode 150 V 10A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 10A Surface Mount SlimDPAK
SLIM DPAK

V10PWM153-M3/I

DigiKey Part Number
112-V10PWM153-M3/ITR-ND - Tape & Reel (TR)
112-V10PWM153-M3/ICT-ND - Cut Tape (CT)
112-V10PWM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PWM153-M3/I
Description
DIODE SCHOTTKY 150V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
650pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,349
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.47500$14.75
100$0.98000$98.00
500$0.76762$383.81
1,000$0.69925$699.25
2,000$0.64175$1,283.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.58598$2,636.91
9,000$0.54652$4,918.68
13,500$0.52642$7,106.67
22,500$0.50396$11,339.10
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300