


V10PW60HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PW60HM3/ITR-ND - Tape & Reel (TR) 112-V10PW60HM3/ICT-ND - Cut Tape (CT) 112-V10PW60HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PW60HM3/I |
Description | DIODE SCHOTTKY 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Capacitance @ Vr, F | 1580pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.22700 | $12.27 |
| 100 | $0.91180 | $91.18 |
| 500 | $0.69908 | $349.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.57115 | $2,570.18 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |

