Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE
eSMP® Package Evolution

V10DM150CHM3/I

DigiKey Part Number
V10DM150CHM3/IGITR-ND - Tape & Reel (TR)
V10DM150CHM3/IGICT-ND - Cut Tape (CT)
V10DM150CHM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10DM150CHM3/I
Description
DIODE ARR SCHOTT 150V 5A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
V10DM150CHM3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.87952$3,518.08
Unit Price without GST:$2.47000
Unit Price with GST:$2.71700