Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Through Hole DO-201AD
SB540-E3/51

UF5404-E3/73

DigiKey Part Number
UF5404-E3/73GICT-ND - Cut Tape (CT)
UF5404-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5404-E3/73
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
UF5404-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,195
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.44000$2.44
10$1.53900$15.39
100$1.02430$102.43
500$0.80374$401.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.73276$732.76
2,000$0.67306$1,346.12
3,000$0.64264$1,927.92
5,000$0.60846$3,042.30
7,000$0.58822$4,117.54
10,000$0.56856$5,685.60
Manufacturers Standard Package
Unit Price without GST:$2.44000
Unit Price with GST:$2.68400