TZM5233B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $4.62237
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.28692
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69204

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69204

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.62239
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5233B-GS18

DigiKey Part Number
TZM5233B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5233B-GS18
Description
DIODE ZENER 6V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08787$878.70
Manufacturers Standard Package
Unit Price without GST:$0.08787
Unit Price with GST:$0.09666