
6KA24HE3_A/C | |
|---|---|
DigiKey Part Number | 6KA24HE3_A/CGITR-ND - Tape & Reel (TR) 6KA24HE3_A/CGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6KA24HE3_A/C |
Description | TVS DIODE 24VWM 45VC P600 |
Customer Reference | |
Detailed Description | 45V Clamp 90A (8/20µs) Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |

