TPSMA16AHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,517
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,280
Unit Price: $0.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12135
Datasheet
Image for TPSMA16AHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA16AHE3/5AT

DigiKey Part Number
TPSMA16AHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMA16AHE3/5AT
Description
TVS DIODE 13.6VWM 22VC DO214AC
Customer Reference
Detailed Description
22V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
17.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types