TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

TPC27AHM3_A/I

DigiKey Part Number
112-TPC27AHM3_A/ITR-ND - Tape & Reel (TR)
112-TPC27AHM3_A/ICT-ND - Cut Tape (CT)
112-TPC27AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC27AHM3_A/I
Description
TVS DIODE 23.1VWM 37.5V TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,290
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.48600$14.86
100$0.98820$98.82
500$0.77456$387.28
1,000$0.70583$705.83
2,000$0.67504$1,350.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$0.56998$3,704.87
13,000$0.55150$7,169.50
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.59600