Similar

TLZ39B-GS08 | |
|---|---|
DigiKey Part Number | TLZ39B-GS08GITR-ND - Tape & Reel (TR) TLZ39B-GS08GICT-ND - Cut Tape (CT) TLZ39B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ39B-GS08 |
Description | DIODE ZENER 39V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 33.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.26000 | $2.60 |
| 100 | $0.14180 | $14.18 |
| 500 | $0.11962 | $59.81 |
| 1,000 | $0.10633 | $106.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09405 | $235.12 |
| 5,000 | $0.08445 | $422.25 |
| 7,500 | $0.07955 | $596.62 |
| 12,500 | $0.06646 | $830.75 |
| 17,500 | $0.05409 | $946.57 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |


