
TLZ15A-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ15A-GS08TR-ND - Tape & Reel (TR) 112-TLZ15A-GS08CT-ND - Cut Tape (CT) 112-TLZ15A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ15A-GS08 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 12.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.07090 | $7.09 |
| 500 | $0.06940 | $34.70 |
| 1,000 | $0.06793 | $67.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09455 | $236.38 |
| 5,000 | $0.08491 | $424.55 |
| 7,500 | $0.07999 | $599.93 |
| 12,500 | $0.05446 | $680.75 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

