Direct

TGL41-12-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-12-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-12-E3/96 |
Description | TVS DIODE 9.72VWM 17.3V DO213AB |
Customer Reference | |
Detailed Description | 17.3V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.72V | |
Voltage - Breakdown (Min) | 10.8V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |


