


TA6L30AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L30AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L30AHM3/HCT-ND - Cut Tape (CT) 112-TA6L30AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L30AHM3/H |
Description | TVS DIODE 25.6VWM 41.4VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74500 | $7.45 |
| 100 | $0.48030 | $48.03 |
| 500 | $0.36616 | $183.08 |
| 1,000 | $0.32933 | $329.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.27693 | $969.25 |
| 7,000 | $0.25424 | $1,779.68 |
| 10,500 | $0.24268 | $2,548.14 |
| 17,500 | $0.22970 | $4,019.75 |
| 24,500 | $0.22200 | $5,439.00 |
| 35,000 | $0.21453 | $7,508.55 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

