


3.0C51CA-M3/I | |
|---|---|
DigiKey Part Number | 112-3.0C51CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C51CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C51CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0C51CA-M3/I |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.17500 | $21.75 |
| 100 | $1.47440 | $147.44 |
| 500 | $1.17432 | $587.16 |
| 1,000 | $1.07783 | $1,077.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.94068 | $3,292.38 |
| 7,000 | $0.88140 | $6,169.80 |
| 10,500 | $0.85121 | $8,937.70 |
| Unit Price without GST: | $3.40000 |
|---|---|
| Unit Price with GST: | $3.74000 |

