Diode 90 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 8A Surface Mount TO-277A (SMPC)
TO-277A

SS8PH9HM3_A/H

DigiKey Part Number
SS8PH9HM3_A/HGITR-ND - Tape & Reel (TR)
SS8PH9HM3_A/HGICT-ND - Cut Tape (CT)
SS8PH9HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8PH9HM3_A/H
Description
DIODE SCHOTTKY 90V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 90 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.99100$9.91
100$0.64820$64.82
500$0.50102$250.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.42943$644.14
3,000$0.39336$1,180.08
4,500$0.37498$1,687.41
7,500$0.35433$2,657.47
10,500$0.34209$3,591.95
15,000$0.33021$4,953.15
37,500$0.32656$12,246.00
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.73800