Diode 90 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS8PH9-M3/87A

DigiKey Part Number
SS8PH9-M3/87AGITR-ND - Tape & Reel (TR)
SS8PH9-M3/87AGICT-ND - Cut Tape (CT)
SS8PH9-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8PH9-M3/87A
Description
DIODE SCHOTTKY 90V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 90 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,906
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$0.31288$2,033.72
13,000$0.30023$3,902.99
19,500$0.25382$4,949.49
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400