
SS20KH170HM3/I | |
|---|---|
DigiKey Part Number | 112-SS20KH170HM3/ITR-ND - Tape & Reel (TR) 112-SS20KH170HM3/ICT-ND - Cut Tape (CT) 112-SS20KH170HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS20KH170HM3/I |
Description | RECTIFIER, SCHOTTKY BARRIER, 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 20A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 170 V | |
Capacitance @ Vr, F | 235pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.39700 | $13.97 |
| 100 | $0.92910 | $92.91 |
| 500 | $0.72844 | $364.22 |
| 1,000 | $0.66388 | $663.88 |
| 2,000 | $0.63582 | $1,271.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.54061 | $3,243.66 |
| 12,000 | $0.51946 | $6,233.52 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |

